• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Gedore 20 F-6 8866880 Club hammer 7098 g 800 mm 1 pc(s)

EAN:
Part number:
Item no:
Dispatches on Fri 18 Dec

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 169.99 / piece)
€ 169.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

  • 20 F-6-GEDORE-Mallet with fiberglass tiel, 6 kg
Product type

Club hammer

Weight

7098 g

Length

800 mm

Material (hammer head)

Steel

Material (handle)

Fibreglass

Head weight

6000 g

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1908907 Gedore 20 F-6 8866880 Club hammer 7098 g 800 mm 1 pc(s)

Information

Information 1908907 Gedore 20 F-6 8866880 Club hammer 7098 g 800 mm 1 pc(s)

Description

Features

  • Forged head DIN 6475
  • Nearly unbreakable fibreglass handle with plastic grip and secured head

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 191.98*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)