• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Gedore 2008645 1500 H 34-14 - GEDORE - Drill-bit holder for 14 pieces (L x W x H) 37 x 200 x 60 mm 1 pc(s)

EAN:
Part number:
Item no:
Dispatches on Mon 16 Nov

26 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 23.99 / piece)
€ 23.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

  • With 14 holes, diameter: 2 x 3 mm, 4.2 mm, 6.5 mm, 7.5 mm, 8.5 mm, 16.5 mm, per 1 x 10.5 mm, 12.5mm
Product type

Tool holder

Factory colour

Metal

Dim

(L x W x H) 37 x 200 x 60 mm

Weight

200 g

Width

200 mm

Height

60 mm

Length

37 mm

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1906780 Gedore 2008645 1500 H 34-14 - GEDORE - Drill-bit holder for 14 pieces (L x W x H) 37 x 200 x 60 mm 1 pc(s)

Information

Information 1906780 Gedore 2008645 1500 H 34-14 - GEDORE - Drill-bit holder for 14 pieces (L x W x H) 37 x 200 x 60 mm 1 pc(s)

Description

Features

  • Suitable for perforated panels with square perforation 10 x 38 mm
  • With 14 holes, diam.: 2 ea. 3.0
  • 4.2
  • 6.5
  • 7.5
  • 8.5
  • 16.5 mm, 1 ea. 10.5
  • 12.5 mm
  • Powder-coated
  • Delivery without tools

What kind of Pegboards are you looking for?

More interesting products

(*All information is plus legal VAT)