• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Gedore 2093 U-20 1703749 Forward/reverse ratchet 1/4" (6.3 mm) 127 mm

1/5
EAN:
Part number:
Item no:
Fast track dispatch on Mon 2 Nov

11 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 43.99 / piece)
€ 43.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

Forward/reverse ratchet

Downforce

1/4" (6.3 mm)

No. of teeth

40

Length

127 mm

Material

Chromium-vanadium steel

Material properties

chrome plated

Weight

90 g

Width

100 mm

Height

100 mm

Dim

(L x W x H) 127 x 100 x 100 mm

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 614387 Gedore 2093 U-20 1703749 Forward/reverse ratchet 1/4" (6.3 mm) 127 mm

Information

Information 614387 Gedore 2093 U-20 1703749 Forward/reverse ratchet 1/4" (6.3 mm) 127 mm

Information 614387 Gedore 2093 U-20 1703749 Forward/reverse ratchet 1/4" (6.3 mm) 127 mm

Description

Features

  • For universal use in industrial and automotive sector, even in confined spaces
  • Design in accordance with DIN 3122 and ISO 3315
  • Small, drop-shaped head for tight screw set
  • Fine-toothed (40 teeth), with the changeover lever and push-button release
  • Return angle: 9°
  • Anti-skid 2-component handle with hanging hole
  • For hand-operated sockets and connection parts with square drive according to DIN 3120-C 6.3, ISO 1174, with ball locking
  • GEDORE Vanadium Steel 31 CrV3, chrome-plated
  • This text is machine translated.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 96.97*

What kind of Ratchets are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)