• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Gedore 2160 PZ 1 6684000 Phillips screwdriver PZ 1 Blade length: 80 mm DIN ISO 8764

1/5
EAN:
Part number:
Item no:
Fast track dispatch on Thu 5 Nov

8 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 7.99 / piece)
€ 7.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 8 Piece(s) available
14-day return policy included

Technical specifications

  • Design according to DIN ISO 8764, DIN ISO 8764-1 tip PZ
  • 2-component-T-handle with hanging hole
  • 3-component handle Power Grip ³ with hanging hole
  • Ergonomic design for precise, fatigue-free working
  • Positive connection of handle and blade for optimum power transmission
  • Drive form marking at the end of the handle
  • Gr.3 and 4 with drive cap at the blade
  • Blade made of molybdenum vanadium steel tempered GEDORE Plus
Product type

Phillips screwdriver

Size

PZ 1

Blade length

80 mm

Length

180 mm

Blade Ø

4.5 mm

Material

Chromium-vanadium steel

DIN standard

DIN ISO 8764

Downforce

Frearson

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1907245 Gedore 2160 PZ 1 6684000 Phillips screwdriver PZ 1 Blade length: 80 mm DIN ISO 8764

Information

Information 1907245 Gedore 2160 PZ 1 6684000 Phillips screwdriver PZ 1 Blade length: 80 mm DIN ISO 8764

Description

Features

  • Acc. to DIN ISO 8764, tip acc. to DIN ISO 8764-1 PZ
  • 3-component handles Power-Grip3 with hanging hole
  • Ergonomic handle design enables precise and fatigue-free working
  • Positive-fit joint of handle and blade for optimum transmission of force
  • Type of drive marked at end of the handle
  • Size 3 and 4 blade with hexagon bolster
  • Blade from GEDORE molybdenum-vanadium-Plus tempered steel

What kind of Phillips Keys are you looking for?

More interesting products

(*All information is plus legal VAT)