• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Gedore 225 E-22 8805310 Soft-face hammer 160 g 260 mm 1 pc(s)

1/5
EAN:
Part number:
Item no:
Fast track dispatch on Wed 11 Nov

63 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 11.99 / piece)
€ 11.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

Soft-face hammer

Weight

160 g

Length

260 mm

(Ø)

22 mm

Material (hammer head)

Polyamide

Material (handle)

Ash wood

Width

70 mm

Height

23 mm

Head weight

160 g

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1889707 Gedore 225 E-22 8805310 Soft-face hammer 160 g 260 mm 1 pc(s)

Information

Information 1889707 Gedore 225 E-22 8805310 Soft-face hammer 160 g 260 mm 1 pc(s)

Information 1889707 Gedore 225 E-22 8805310 Soft-face hammer 160 g 260 mm 1 pc(s)

Description

Features

  • Interchangeable heads made of impact-resistant polyamide
  • With ash handle
  • 60 Shore D
  • 65 Shore D.
  • This text is machine translated.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 33.98*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)