• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Gedore 2528096 Mobile bench (W x H x D) 1250 x 985 x 550 mm Blue

EAN:
Part number:
Item no:
Dispatches on Fri 6 Nov

5 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 2,475.00 / piece)
€ 2,475.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 5 Piece(s) available
14-day return policy included

Highlights & Details

1506 XL 2810 - GEDORE - Mobile workbench, 1.25 m wide, with 18 drawers

Our service for you

Technical specifications

  • Body:
  • Dimensions: H985 x W 1250 x T 550 mm;
  • 30 mm thick multiplex reserve layer wooden plate, surface through linseed oil varnish additionally protected;
  • With two of the same type of drawers blocks;
  • Security through heel protection for persons;
  • Sheet steel, corrosion-resistant and scratch-resistant powder-coated, GEDORE blue;
  • Drawers:
  • Central locking with cylinder lock each drawer block;
  • Width drawers (B480 x T400 mm) with full extension, removable;
  • Safety lock per drawer, single-handed operation;
  • Ball-bearing guide rails;
  • Individual configuration by longitudinal and cross dividers (also available individually);
  • Load capacity per drawer 40 kg, lower heavy-duty drawers 60 kg;
  • Sheet steel, corrosion-resistant and scratch-resistant powder-coated, GEDORE blue;
  • GEDORE high-performance chassis:
  • Total load capacity 700 kg, in the mobile operation 500 kg;
  • 2 rollers GEDORE high-performance wheels (rollers diameter 200 mm);
  • 2 ball-bearing GEDORE smooth running wheels (steering wheels Ø 125 mm), both with total hard plate;
  • GEDORE trapezium axle construction provides even at maximum load: smooth running, agility, and track;
  • Accessories:
  • 4 Distance modules no. 1500 ED-70 K;
  • Length-wise (LT) and cross dividers (QT) made of galvanized steel
Dim

(W x H x D) 1250 x 985 x 550 mm

Product type

Mobile bench

Width

1250 mm

Thickness (worktop)

30 mm

Height

985 mm

Inside dimensions (H x W x D) mm

480 mm x 400 mm

Factory colour

Blue

Depth

550 mm

Material (worktop)

Multiplex

Weight

156 kg

No. of drawers

18

Features

On wheels

Load capacity per drawer

40 kg

Max. height

985 mm

Height (min.)

985 mm

Material

Steel plate

Max. load (table)

1000 kg

Expandable

Yes

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1906820 Gedore 2528096 Mobile bench (W x H x D) 1250 x 985 x 550 mm Blue

Information

Information 1906820 Gedore 2528096 Mobile bench (W x H x D) 1250 x 985 x 550 mm Blue

Description

Features

  • Body:
  • Dimensions: H 985
  • x W 1250 x D 550 mm
  • 30 mm thick multiplex beech wood worktop, surface additionally protected by linseed oil varnish
  • With two similar drawer blocks
  • Heel protection for your safety
  • Sheet steel, corrosion resistant and scratch-proof powder-coated, GEDORE blue Drawers:
  • Central locking with cylinder lock
  • Wide drawers (W 480 x D 400 mm) fully extendable, removable
  • Each drawer with safety locking, single-hand operation
  • Ball-bearing guide rails
  • Can be individually equipped with lengthwise and crosswise dividers (can be ordered individually)
  • Load capacity per drawer 40 kg, bottom heavy-duty drawers 60 kg
  • Sheet steel, corrosion resistant and scratch-proof powder-coated, GEDORE blue GEDORE High-performance chassis:
  • Total load capacity 700 kg, 500 kg when mobile
  • 2 high-performance wheels on roller bearings (fixed castors Ø 200 mm)
  • 2 smooth running wheels on ball bearings (swivel castors Ø 125 mm), both with total brake
  • The GEDORE trapezoidal axle construction secures smooth running, manoeuvrability and track-keeping also in case of maximum loads Accessories:
  • 4 distance modules No. 1500 ED-70 K
  • Length- (LT) and crosswise (QT) dividers from zinc-plated sheet steel Options:
  • Can be equipped with GEDORE tool modules (1500 ES/1500 CT)
  • Rear panel R 1504 XL-L can be added
  • Further drawer combinations on request
  • Special colours and designs available on request
  • Delivery without tools and accessories

Hints

Supplied without tools.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 2,499.99*

What kind of Workbenches are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)