• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Gedore 2964392 Ball bearing puller

Image similar
EAN:
Part number:
Item no:
Dispatches on Thu 19 Nov

9 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 795.00 / piece)
€ 795.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 9 Piece(s) available
14-day return policy included

Highlights & Details

Gedore 2964392 Ball bearing puller

  • Ball bearing puller set for over 40 ball bearings
  • For removing ball bearings that are mounted on a shaft and at the same time in a housing
  • Non-destructive removal of deep-groove ball bearings without removing the shaft, no drilling of the bearing cage necessary (chip-free)
  • With check-tool insert for quick detection of missing tool
  • Storage in drawers with a minimum size of 340 x 260 x 60 mm usable
  • In GEDORE i-BOXX® 72 No. 1101 L
  • Dimensions: W 367 x D 316 x H 72 mm
  • This text is machine translated.

Technical specifications

Dim

(L x W x H) 316 x 367 x 72 mm

Weight

5.78 kg

Content

1 pc(s)

Max. length

316 mm

Product type

Ball bearing puller

Width

367 mm

Height

72 mm

Length

316 mm

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2290067 Gedore 2964392 Ball bearing puller

Description

Scope of delivery

  • 4 heads with spindle no. 1.29/1 - 1.29/5
  • 7 set of hooks No. 1.29/10 - 1.29/45
  • 1 plug-in handle No. 1.29/0

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)