• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Gedore 2997754 Roll paper holder (L x W x H) 200 x 350 x 110 mm 1 pc(s)

1/2
EAN:
Part number:
Item no:
Dispatches on Fri 13 Nov

22 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 45.99 / piece)
€ 45.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

  • Diameter 6 mm
  • For square holes 10 x 38 mm: Yes
Product type

Paper roll holder

Material

Steel plate

Dim

(L x W x H) 200 x 350 x 110 mm

Weight

1.1 kg

Width

350 mm

Height

110 mm

Length

200 mm

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2451816 Gedore 2997754 Roll paper holder (L x W x H) 200 x 350 x 110 mm 1 pc(s)

Description

For paper rolls up to diameter 320 mm and width 320 mm
Side holes for additional hooks (not included)
Made of steel sheet
Color RAL 9005 black
Suitable for all tool wagons/benches with 10 x 38 mm Euro hole
Supplied without tools and accessories

This text is machine translated.

What kind of Pegboards are you looking for?

More interesting products

(*All information is plus legal VAT)