• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Gedore 3093 GU-3 6237170 Forward/reverse ratchet 3/8" 282 mm

1/5
EAN:
Part number:
Item no:
Dispatches on Thu 19 Nov

49 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 87.99 / piece)
€ 87.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

  • 3093 GU-3-GEDORE Joint Reversible ratchet 3/8" 282 mm, back angle of 5°
Product type

Forward/reverse ratchet

Downforce

3/8"

No. of teeth

72

Length

282 mm

Material

Chromium-vanadium steel

Material properties

chrome plated

DIN standard

DIN 3122

Size

3/8"

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1907518 Gedore 3093 GU-3 6237170 Forward/reverse ratchet 3/8" 282 mm

Information

Information 1907518 Gedore 3093 GU-3 6237170 Forward/reverse ratchet 3/8" 282 mm

Description

Features

  • Especially for use in the automotive sector
  • Swivels through 180°, with joint lock
  • With non-slip metal disc change, fine-toothed (72 teeth) and robust
  • Return angle 5 degrees
  • Non-slip 2-component handle with hanging hole
  • Max. torque 200 N
  • m
  • For hand-operated sockets and accessories with square drive as per DIN 3120 - C 10, ISO 1174, ball locking device
  • GEDORE vanadium steel 31CrV3, chrome-plated

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 143.97*

What kind of Ratchets are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)