• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Gedore 31 KR 20-36 6256120 Freewheel ratchet 20" 500 mm

EAN:
Part number:
Item no:
Fast track dispatch on Thu 5 Nov

10 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 139.99 / piece)
€ 139.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 10 Piece(s) available
14-day return policy included

Technical specifications

  • 31 KR 20-36-GEDORE - free wheel ratchet 20" with ring-UD-profile 36 mm, particularly suitable for steel and scaffolding
Product type

Freewheel ratchet

Downforce

20"

Length

500 mm

Material

Chromium-vanadium steel

Width

200 mm

Height

100 mm

Dim

(L x W x H) 500 x 200 x 100 mm

Depth

250 mm

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1905358 Gedore 31 KR 20-36 6256120 Freewheel ratchet 20" 500 mm

Information

Information 1905358 Gedore 31 KR 20-36 6256120 Freewheel ratchet 20" 500 mm

Description

Features

  • Friction spanner (31 K) with exchangeable UD profile or bi-hexagon insert rings (31 R)
  • Hexagon rings are available on request
  • Especially in steel construction and scaffolding
  • Flat shaft up to 30", push-fit tube handle from 35"
  • GEDORE vanadium steel 31CrV3, manganese-phosphated
  • Explanation of the article number: 31 KR 16-32 = ratchet 31 K 16" and insert ring 31 R 32 mm

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 192.97*

What kind of Ratchets are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)