
Number
Total (€ 164.99 / piece)
€ 164.99
incl. VAT
Only 6 Piece(s) available
Technical specifications
- 3293 U-10-GEDORE-Reversible ratchet 3/4", back angle of 11.25°
- Product type
Forward/reverse ratchet
- Downforce
3/4"
- Length
620 mm
- Material
Chromium-vanadium steel
- Material properties
chrome plated
- DIN standard
DIN 3122
- Weight
2.64 kg
- Width
630 mm
- Height
55 mm
- Dim
(L x W x H) 620 x 630 x 55 mm
- Size
3/4"
- UKCA
yes
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 1907570 Gedore 3293 U-10 6277980 Forward/reverse ratchet 3/4" 620 mm
Information
Information 1907570 Gedore 3293 U-10 6277980 Forward/reverse ratchet 3/4" 620 mm
Description
Features
- Particularly for the demanding use experienced in industry and with utility vehicles
- Acc. to DIN 3122, ISO 3315
- With recessed lever change, locks in middle position
- Return angle 11.25 degrees
- Push-fit tube handle
- For hand-operated sockets and accessories with square drive as per DIN 3120 - D 20, ISO 1174 with locking pin
- GEDORE vanadium steel 31CrV3, chrome-plated
Frequently Bought Together
(*All information is plus legal VAT)Total price:
€ 218.97*
What kind of Ratchets are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.
































