• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Gedore 3293 U-2 6278600 Forward/reverse ratchet 3/4" 510 mm

1/5
EAN:
Part number:
Item no:
Dispatches on Fri 11 Dec

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 114.99 / piece)
€ 114.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

  • 3293 U-2-GEDORE-Reversible ratchet 3/4", back angle of 7.2°
Product type

Forward/reverse ratchet

Downforce

3/4"

No. of teeth

50

Length

510 mm

Max. length

500 mm

Material

Chromium-vanadium steel

Material properties

chrome plated

DIN standard

DIN 3122

Weight

1.435 kg

Width

64 mm

Height

60 mm

Dim

(L x W x H) 510 x 64 x 60 mm

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1907568 Gedore 3293 U-2 6278600 Forward/reverse ratchet 3/4" 510 mm

Information

Information 1907568 Gedore 3293 U-2 6278600 Forward/reverse ratchet 3/4" 510 mm

Description

Features

  • Especially for working in confined spaces
  • Acc. to DIN 3122, ISO 3315
  • With disc change, fine-toothed and robust
  • Return angle 7.2 degrees
  • For hand-operated sockets and accessories with square drive as per DIN 3120 - D 20, ISO 1174 with locking pin
  • GEDORE vanadium steel 31CrV3, chrome-plated

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 167.97*

What kind of Ratchets are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)