• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Gedore 34 17X19 6299950 Double-ended joint wrench 17 - 19 mm Downforce Allen 315 mm 1 pc(s)

EAN:
Part number:
Item no:
Dispatches on Fri 20 Nov

37 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 57.99 / piece)
€ 57.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

  • 34 17 X 19-GEDORE-UD-profile 17 x 19 mm double swivel socket
  • With thin-walled heads, UD-Profile
  • Extra large pivoting range
  • Shaft with holes for rotary pins 26D and 26RS (please order separately)
  • GEDORE Vanadium Steel 31 CrV3, chrome-plated
  • Heads finely ground
Product type

Double-ended joint wrench

Spanner size

17 mm

19 mm

Downforce

Allen

Length

315 mm

Material

Chromium-vanadium steel

Material properties

chrome plated

Width

26 mm

Height

23 mm

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1905559 Gedore 34 17X19 6299950 Double-ended joint wrench 17 - 19 mm Downforce Allen 315 mm 1 pc(s)

Information

Information 1905559 Gedore 34 17X19 6299950 Double-ended joint wrench 17 - 19 mm Downforce Allen 315 mm 1 pc(s)

Description

Features

  • Thin walled heads, UD profile
  • Swivels through a wide radius
  • Shaft with holes for tommy bars 26 D and 26 RS (please order separately)
  • GEDORE vanadium steel 31CrV3, heads polished, chrome-plated

More interesting products

(*All information is plus legal VAT)