• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

KS Tools 517.0318 517.0318 Double-ended joint wrench Downforce Star E 245 mm 1 pc(s)

1/3
EAN:
Part number:
Item no:
Dispatches on Fri 6 Nov

5 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 19.99 / piece)
€ 19.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 5 Piece(s) available
14-day return policy included

Technical specifications

  • Material 1: Finest chromium-vanadium steel, matt chrome-plated Profil1: TORX® Weight 190 gTotal length L in mm: 245.0 mmKey form: 180° rotating head Outer dimension B2 16.9 mmOuter dimension B1: 16.9 mmProfile depth T2 12.4 mmProfile depth T1 12.4 mmSpanner size TORX T45 x T50
Product type

Double-ended joint wrench

Downforce

Star E

Length

245 mm

Material

Chromium-vanadium steel

Weight

190 g

Size

T 45

T 50

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2700184 KS Tools 517.0318 517.0318 Double-ended joint wrench Downforce Star E 245 mm 1 pc(s)

Description

TorxWith jointExtra large swivel rangeCan be used in confined spacesmatt satinChrome Vanadium

This text is machine translated.

Accessories

(*All information is plus legal VAT)

More interesting products

(*All information is plus legal VAT)