• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Gedore 3550-55 UK 2958082 Torque wrench 3/4" (20 mm) 110 - 550 Nm

1/5
EAN:
Part number:
Item no:
Dispatches on Thu 5 Nov

5 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 565.00 / piece)
€ 585.00
€ 565.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 5 Piece(s) available
14-day return policy included

Highlights & Details

TORQUE WRENCH TORCOFLEX UK - 1-200 N·m

  • Adjustable, triggering and robust pipe torque wrench with integrated lever change-over ratchet with square drive for industry and trade
  • Classified according to DIN EN 6789:2017 Type II Class A, with a traceable factory certificate. Calibrated for a permissible deviation of +/- 3 % and better.
  • For the controlled right suit
  • This text is machine translated.

Technical specifications

  • Drive square 3/4"
Product type

Torque wrench

Downforce

3/4" (20 mm)

Torque (min.)

110 Nm

Torque (max.)

550 Nm

Trigger accuracy

3 %

Length

1.000 mm

DIN standard

DIN EN ISO 6789

Weight

3.7 kg

Width

69 mm

Height

65 mm

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2290066 Gedore 3550-55 UK 2958082 Torque wrench 3/4" (20 mm) 110 - 550 Nm

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 598.99€ 578.99*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)