• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Gedore 4010886632741 36 2-200 Strap wrench (L x W) 285 mm x 19 mm

1/5
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

47 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 48.99 / piece)
€ 48.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Dim

(L x W) 285 mm x 19 mm

Product type

Strap wrench

Content

1 pc(s)

Width

19 mm

Length

285 mm

Wingspan

200 mm

Material

Vanadium electric furnace steel

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1889720 Gedore 4010886632741 36 2-200 Strap wrench (L x W) 285 mm x 19 mm

Information

Information 1889720 Gedore 4010886632741 36 2-200 Strap wrench (L x W) 285 mm x 19 mm

Information 1889720 Gedore 4010886632741 36 2-200 Strap wrench (L x W) 285 mm x 19 mm

Description

For max. Diameter 200 mm. With strong, non-slip fabric tape, extra wide = 25 mm. Gedore vanadium steel 31CrV3
Chrome-plated.

This text is machine translated.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 55.98€ 55.48*

What kind of Car Service Equipment are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)