• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Gedore 41 V 19 6339410 Forward/reverse ratchet 620 mm

Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Fri 11 Dec

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 249.99 / piece)
€ 249.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

  • 41 V 19 - GEDORE-reversible ratchet with use ring 19 mm 4 kt, particularly suitable for steel and scaffolding
Product type

Forward/reverse ratchet

Length

620 mm

Max. length

620 mm

Material

Chromium-vanadium steel

Material properties

chrome plated

Weight

2475 kg

Width

70 mm

Height

27.9 mm

Dim

(L x W x H) 620 x 70 x 27.9 mm

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 1905652 Gedore 41 V 19 6339410 Forward/reverse ratchet 620 mm

User & Safety Instructions

User & Safety Instructions 1905652 Gedore 41 V 19 6339410 Forward/reverse ratchet 620 mm

Information

Information 1905652 Gedore 41 V 19 6339410 Forward/reverse ratchet 620 mm

Description

Features

  • With permanently fixed square insert
  • Especially in steel construction and scaffolding
  • GEDORE vanadium steel 31CrV3, chrome-plated

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 302.97*

What kind of Ratchets are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)