• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Gedore 42 X 14 XZN socket Allen key 14 mm M14

EAN:
Part number:
Item no:
Dispatches on Thu 17 Dec

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 20.99 / piece)
€ 20.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

  • 42 X 14-GEDORE angle screwdriver XZN M14
Product type

Allen key

Downforce

XZN socket

Size

M14

Spanner size

14 mm

Length

139 mm

Material

Chromium-vanadium steel

Blade length

59 mm

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1905745 Gedore 42 X 14 XZN socket Allen key 14 mm M14

Information

Information 1905745 Gedore 42 X 14 XZN socket Allen key 14 mm M14

Description

Features

  • Acc. to DIN 65253, tips acc. to DIN 2325
  • GEDORE vanadium steel 50CrV4, chromated

More interesting products

(*All information is plus legal VAT)