• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Gedore 42 Z 10 6343600 Allen key 10 10 mm

EAN:
Part number:
Item no:
Dispatches on Tue 17 Nov

8 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 9.99 / piece)
€ 9.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 8 Piece(s) available
14-day return policy included

Technical specifications

  • 42 Z 10-GEDORE angle screwdriver with pins, Inside 6-kt 10 mm
Product type

Allen key

Size

10

Spanner size

10 mm

Length

112 mm

Material

Chromium-vanadium steel

DIN standard

DIN 6911

Blade length

40 mm

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1905754 Gedore 42 Z 10 6343600 Allen key 10 10 mm

Information

Information 1905754 Gedore 42 Z 10 6343600 Allen key 10 10 mm

Description

Features

  • Acc. to DIN 6911
  • Chrome-vanadium steel, zinc-plated

More interesting products

(*All information is plus legal VAT)