• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Gedore 4535360 Alligator wrench 510 mm 1 pc(s)

EAN:
Part number:
Item no:
Dispatches on Thu 12 Nov

12 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 184.99 / piece)
€ 250.00
-26 %
€ 184.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

  • High performance by maximum leverage.
  • Quenched steel according to EN 10083
  • With hardened, double-toothed, replaceable jaws
  • Blue-baked
  • Contents:
  • 122202,122302
Product type

Alligator wrench

Length

510 mm

Material

Quenched steel

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1909254 Gedore 4535360 Alligator wrench 510 mm 1 pc(s)

Information

Information 1909254 Gedore 4535360 Alligator wrench 510 mm 1 pc(s)

Description

Features

  • High efficiency due to maximum-possible lever action
  • Tempered steel acc. to EN 10083
  • With hardened exchangeable jaws, toothed on both sides
  • Stove enamelled blue

More interesting products

(*All information is plus legal VAT)