• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Gedore 4543030 Hole punch 8 mm

1/5
EAN:
Part number:
Item no:
Fast track dispatch on Wed 4 Nov

11 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 8.49 / piece)
€ 8.49
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

  • Design: Hardened blade
  • Standard: DIN 7200 - Form A.
Product type

Hole punch

(Ø)

8 mm

Material properties

painted

Material suitability

Paper

Leather

Rubber

Length

120 mm

Weight

0.09 kg

Dim

(Ø x L) 8 mm x 120 mm

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2464184 Gedore 4543030 Hole punch 8 mm

Description

Design according to DIN 7200 Form A.
For punching out cardboard, leather, rubber, sealing materials and other soft materials
Hardened blade
Shaft painted blue

This text is machine translated.

What kind of Punches are you looking for?

More interesting products

(*All information is plus legal VAT)