• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Gedore 600 IH-1000 8587490 Ball-peen hammer 1326 g 360 mm 1 pc(s)

EAN:
Part number:
Item no:
Dispatches on Fri 18 Dec

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 45.99 / piece)
€ 45.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

  • 600 IH-1000-GEDORE-Ball Peen Hammer ROTBAND-PLUS with hickory handle, 1000 g
Product type

Ball-peen hammer

Weight

1326 g

Length

360 mm

Material (handle)

Hickory

Head weight

1000 g

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1909203 Gedore 600 IH-1000 8587490 Ball-peen hammer 1326 g 360 mm 1 pc(s)

Information

Information 1909203 Gedore 600 IH-1000 8587490 Ball-peen hammer 1326 g 360 mm 1 pc(s)

Description

Features

  • Forged hammer head DIN 1041
  • The edges of the flat side of the head are induction hardened
  • With contoured hickory handle DIN 5111, additionally shaped with a long hardened handle protective steel sleeve
  • The tapered collar, fixing plate and wood screw bond the hammer head and the handle into one unit
  • ROTBAND-PLUS handle join, high working safety, long service life, best price-performance ratio

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 67.98*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)