• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Gedore 6048870 2 AR 2 Extender Spanner size (metric) 46 - 55 mm

EAN:
Part number:
Item no:
Dispatches on Wed 9 Dec

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 61.99 / piece)
€ 61.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

  • For Zugringschlussel No. 2 A
  • Ideal for extension of the lever arm
  • Tubular steel, chrome-plated
Product type

Extender

Spanner size

46 mm

55 mm

Length

760 mm

Material

Steel

Material properties

chrome plated

Width

35 mm

Height

35 mm

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1902798 Gedore 6048870 2 AR 2 Extender Spanner size (metric) 46 - 55 mm

Information

Information 1902798 Gedore 6048870 2 AR 2 Extender Spanner size (metric) 46 - 55 mm

Information 1902798 Gedore 6048870 2 AR 2 Extender Spanner size (metric) 46 - 55 mm

Description

Features

  • For ring spanner No. 2 A, steel tube, chrome-plated
  • For extending the lever arm and applying higher forces

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 190.96€ 184.96*

What kind of Special-purpose screwdriver are you looking for?

Accessories

(*All information is plus legal VAT)

More interesting products

(*All information is plus legal VAT)