• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Gedore 6354480 44 3 Face pin wrench Spanner size (metric) 3 mm

EAN:
Part number:
Item no:
Fast track dispatch on Tue 10 Nov

14 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 29.99 / piece)
€ 29.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

  • Design similar to DIN 3116
  • GEDORE Vanadium Steel 31 CrV3, manganese-phosphated.
  • Special sizes on request
Product type

Face pin wrench

Spanner size

3 mm

Length

178 mm

Material

Chromium-vanadium steel

Width

100 mm

Height

100 mm

Weight

150 g

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1905812 Gedore 6354480 44 3 Face pin wrench Spanner size (metric) 3 mm

Information

Information 1905812 Gedore 6354480 44 3 Face pin wrench Spanner size (metric) 3 mm

Description

Features

  • Similar to DIN 3116
  • Special sizes on request
  • GEDORE vanadium steel 31CrV3, manganese-phosphated

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 158.96€ 152.96*

What kind of Special-purpose screwdriver are you looking for?

Accessories

(*All information is plus legal VAT)

More interesting products

(*All information is plus legal VAT)