• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Gedore 6542210 687 TX T10 S-010 TX bit Drive (screwdriver): 1/4" (6.3 mm) Downforce: TX T 10 25 mm

EAN:
Part number:
Item no:
Dispatches on Thu 12 Nov

86 Set(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 15.99 / piece)
€ 15.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

  • For manual operation, as well as electrical and compressed air screw with hexagon drive according to DIN 3126-C 6.3 (1/4") GEDORE vanadium special steel, burnished.
Product type

TX bit

Drive

1/4" (6.3 mm)

Length

25 mm

Material

Chromium-vanadium special steel

Material properties

burnished

DIN standard

DIN ISO 1173

Downforce

TX

Content

1 pc(s)

Shape

C 6.3

Size

T 10

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1906275 Gedore 6542210 687 TX T10 S-010 TX bit Drive (screwdriver): 1/4" (6.3 mm) Downforce: TX T 10 25 mm

Information

Information 1906275 Gedore 6542210 687 TX T10 S-010 TX bit Drive (screwdriver): 1/4" (6.3 mm) Downforce: TX T 10 25 mm

Description

Features

  • For hand operation and use in electric and air tools
  • Hexagon drive as per DIN 3126 - C 6.3 (1/4S)
  • GEDORE special vanadium steel, gun-metal finish
  • 10-piece value packs

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 20.78*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)