• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Gedore 6566740 880 5,5 Hex bit Drive (screwdriver): 5/16" (8 mm) 41 mm

1/5
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 3.29 / piece)
€ 3.29
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

  • For manual operation, as well as electrical and compressed air screwdriver
  • For the highest demands
  • Design according to DIN ISO 2351-1
  • With external hexagon drive according to DIN 3126-C8 (5/16")
  • GEDORE vanadium special steel, burnished.
Product type

Hex bit

Drive

5/16" (8 mm)

Length

41 mm

Material

Chromium-vanadium steel

Content

1 pc(s)

Blade thickness

0.8 mm

Blade width

5.5 mm

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1906335 Gedore 6566740 880 5,5 Hex bit Drive (screwdriver): 5/16" (8 mm) 41 mm

Information

Information 1906335 Gedore 6566740 880 5,5 Hex bit Drive (screwdriver): 5/16" (8 mm) 41 mm

Description

Features

  • For hand operation and use in electric and air tools
  • For extra heavy use
  • Acc. to DIN ISO 2351-1
  • Hexagon drive as per DIN 3126 - C 8 (5/16“)
  • GEDORE special vanadium steel, gun-metal finish

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.