• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Gedore 680 6,5 S-010 1/4"

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 13.99 / piece)
€ 13.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

  • For manual operation, as well as electrical and compressed air screwdriver
  • Design according to DIN ISO 2351-1
  • With external hexagon drive according to DIN 3126-C 6.3 (1/4")
  • GEDORE vanadium special steel, burnished.
  • 10- and 5-piece advantage packs
Product type

Hex bit

Drive

1/4"

Length

25 mm

Material

Chromium-vanadium steel

Content

1 pc(s)

Blade thickness

1.2 mm

Blade width

6.5 mm

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1906247 Gedore 680 6,5 S-010 1/4"

Information

Information 1906247 Gedore 680 6,5 S-010 1/4"

Description

Features

  • For hand operation and use in electric and air tools
  • Acc. to DIN ISO 2351-1
  • Hexagon drive as per DIN 3126 - C 6.3 (1/4")
  • GEDORE special vanadium steel, gun-metal finish
  • 10- and 5-piece value packs

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.