• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Gedore 6670800 3114 30 Pronged wrench Spanner size (metric) 30 mm

EAN:
Part number:
Item no:
Dispatches on Fri 18 Dec

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 59.99 / piece)
€ 59.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

  • Angled wrench for working in places difficult to access.
  • GEDORE Vanadium Steel 31 CrV3, chrome-plated
  • No. 3114 = Delivery without rotating pin
  • No. DS3114 = supplied with rotating pin 26D
Product type

Pronged wrench

Spanner size

30 mm

Size

30

Length

250 mm

Material

Chromium-vanadium steel

Material properties

chrome plated

Width

58 mm

Height

45 mm

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1907542 Gedore 6670800 3114 30 Pronged wrench Spanner size (metric) 30 mm

Information

Information 1907542 Gedore 6670800 3114 30 Pronged wrench Spanner size (metric) 30 mm

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 187.96€ 181.96*

What kind of Special-purpose screwdriver are you looking for?

Accessories

(*All information is plus legal VAT)

More interesting products

(*All information is plus legal VAT)