• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Gedore 6677060 3114 18 Pronged wrench 18 mm

EAN:
Part number:
Item no:
Dispatches on Fri 4 Dec

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 34.99 / piece)
€ 34.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

  • Angled wrench for working in places difficult to access.
  • GEDORE Vanadium Steel 31 CrV3, chrome-plated
  • No. 3114 = Delivery without rotating pin
  • No. DS3114 = supplied with rotating pin 26D
Product type

Pronged wrench

Spanner size

18 mm

Size

18

Length

200 mm

Material

Chromium-vanadium steel

Material properties

chrome plated

Width

35 mm

Height

30 mm

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1907536 Gedore 6677060 3114 18 Pronged wrench 18 mm

Information

Information 1907536 Gedore 6677060 3114 18 Pronged wrench 18 mm

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 163.96€ 157.96*

What kind of Special-purpose screwdriver are you looking for?

Accessories

(*All information is plus legal VAT)

More interesting products

(*All information is plus legal VAT)