• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Gedore 75 ST 8688920 Claw hammer 760 g 317 mm DIN 7239 1 pc(s)

1/5
EAN:
Part number:
Item no:
Fast track dispatch on Thu 12 Nov

5 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 22.99 / piece)
€ 22.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 5 Piece(s) available
14-day return policy included

Technical specifications

  • 75 ST GEDORE-Slat hammer without magnet
Product type

Claw hammer

Weight

760 g

Length

317 mm

Material (handle)

Steel

DIN standard

DIN 7239

Width

150 mm

Height

50 mm

Head weight

600 g

Depth

350 mm

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1908943 Gedore 75 ST 8688920 Claw hammer 760 g 317 mm DIN 7239 1 pc(s)

Information

Information 1908943 Gedore 75 ST 8688920 Claw hammer 760 g 317 mm DIN 7239 1 pc(s)

Description

Features

  • With steel tube handle and plastic grip
  • 75 ST without magnet
  • 75 STM with magnet
  • Very robust and durable

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 44.98*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)