• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Gedore 75 STKM 8813090 Claw hammer 847 g 317 mm DIN 7239 1 pc(s)

1/5
EAN:
Part number:
Item no:
Dispatches on Fri 20 Nov

406 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 29.99 / piece)
€ 29.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

  • 75 STKM-GEDORE-Roofing hammer with magnet
Product type

Claw hammer

Weight

847 g

Length

317 mm

Material (handle)

Steel

DIN standard

DIN 7239

Head weight

600 g

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1908944 Gedore 75 STKM 8813090 Claw hammer 847 g 317 mm DIN 7239 1 pc(s)

Information

Information 1908944 Gedore 75 STKM 8813090 Claw hammer 847 g 317 mm DIN 7239 1 pc(s)

Description

Features

  • With steel tube handle, plastic grip and secured head
  • Very robust and durable

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 51.98*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)