• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Gedore 7574-10 1427164 Torque wrench Calibrated to (ISO standards) 3/4" (20 mm) 110 - 550 Nm

EAN:
Part number:
Item no:
Dispatches on Thu 12 Nov

4 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 1,185.00 / piece)
€ 1,185.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 4 Piece(s) available
14-day return policy included

Technical specifications

  • 7574-10 - GEDORE - Torque wrench DREMOMETER DS A+S 3/4" 110-550 Nm
  • Technical advantage/function:
  • Locking and securing (A+S) prevents accidental or manipulated adjustment, thus more process safety
  • for the user classified according to DIN EN ISO 6789:2003 Type II Class A, with a traceable factory certificate. Calibrated for a permissible deviation of +/- 3 % and better. The specification of the standard (+/- 4 %) is easily exceeded for your safety
  • , but robust (since housing made of one piece of aluminum) and insensitive, very workshop-friendly
  • no value shifts and influence of the accuracy by working both-handed or operating outside the grip (as with conventional torque wrenches).
  • Both the drive square as a pivot point are in an axis thus highly reliable for use, Extendable to work load of the user reduce
  • extremely low wear by reducing the force of the lever mechanics
  • forged lever chain from the Group's own quality forge
  • highest precision even with strong continuous use
  • long life and long service life
  • simple operation - fast and safe torque tightening
  • simple and double square for controlled right or left-handed tightening
  • Use:
  • Controlled screw suit in the range of 6 - 3000 N
  • m
  • Use in almost all industrial production areas
  • Design:
  • With certificate according to DIN EN ISO 6789, traceable to the national standard via the company's own DAkkS laboratory
  • Automatic short-travel release with sensitive and audible signal
  • Double scale with corresponding scale division (see table)
  • Type B, BC, C
  • with push button release Fixed threshing meter for series production, Where the same value must be set If
  • factory default setting is required, please specify N
  • m value when ordering (price on request)
Product type

Torque wrench

Downforce

3/4" (20 mm)

Torque (min.)

110 Nm

Torque (max.)

550 Nm

Trigger accuracy

3 %

Graduation

10 Nm

Length

800 mm

DIN standard

DIN ISO 1174

Weight

3.5 kg

Width

45 mm

Height

35 mm

ISO standards

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1908479 Gedore 7574-10 1427164 Torque wrench Calibrated to (ISO standards) 3/4" (20 mm) 110 - 550 Nm

Information

Information 1908479 Gedore 7574-10 1427164 Torque wrench Calibrated to (ISO standards) 3/4" (20 mm) 110 - 550 Nm

Description

Features

  • Technical advantage/function:
  • Pre-set value locking and safety device (A+S) eliminates the possibility of unintentional or manipulated adjustment, thereby representing more process reliability of the user
  • Classified to DIN EN ISO 6789:2017 Type II Class A, with a factory certificate. Working accuracy: +/- 3 % tolerance of scale set torque. The specification of the standard (+/- 4 %) is exceeded.
  • Lightweight and robust (as housing is made of an aluminium alloy), very workshop-friendly
  • No inaccuracies whether used with both hands or held away from the handle (as for standard torque wrenches). Both the square drive and fulcrum are on an axis which ensures a high degree of user safety; can be extended to reduce the user's working load.
  • Extremely low wear attributable to reduced forces in a unique lever mechanism
  • Forged lever chain from our own quality forge
  • Maximum precision even when subjected to extreme continuous use
  • Long life cycles and tool lives
  • Easy operation - fast and safe torque tightening
  • Single- and double-square drive for controlled bi-directional tightening Use:
  • Controlled screw tightening in the range 6 - 3000 N
  • m
  • For use in almost all industrial manufacturing areas Features:
  • With certificate acc. to DIN EN ISO 6789, traceable via in-house DAkkS laboratory to national standards
  • Automatic short-path actuation with tactile impulse and audible signal
  • Dual scale with corresponding scale graduation (see table)
  • Type B, BC, C with push-button release
  • Pre-set DREMOMETER for serial production wherever the same value always needs to be applied
  • The pre-setting can be made at the factory or by the user on suitable torque testers
  • If ordering, please specify the N
  • m value - if a fixed factory pre-setting is desired (price on request)

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 1,198.99*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)