• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Gedore 762-10 1196510 Torque wrench 1/4" (6.3 mm) 2 - 10 Nm

EAN:
Part number:
Item no:
Fast track dispatch on Thu 5 Nov

5 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 305.00 / piece)
€ 305.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 5 Piece(s) available
14-day return policy included

Technical specifications

  • 762-10 GEDORE TSC 1/4" torque wrench, 2-10 Nm
  • Insert:
  • Controlled screw tightening
  • ideal for assembly work where small torques must be tightened in a controlled manner (e.g. Electronics industry, precision mechanics, etc.)
  • Design:
  • Adjustable torque wrench - with 1
  • /4" scale square drive with ball lock
  • with integrated ratchet function for the controlled right-handed suit
  • Trip accuracy: +/- 6 % Tolerance of the set value
  • Execution according to DIN EN ISO 6789, traceable to national normal
  • precision mechanism glides clearly upon reaching the set value and audible CLICK through - a overtightening is not possible
  • Micrometer scale division: 0.05 N
  • m or 0.1 N
  • m
  • 2 models in the range of 1 - 10 N
  • m
  • light, but stable and corrosion-resistant design
  • very handy and non-slip rubber grip
  • EPA (Electrostatic Protected Area) compliant, for use in electrostatically sensitive applications
  • Delivery scope:
  • Torque wrench type TSC SLIPPER
  • Test certificate according to DIN EN ISO 6789
  • Delivery in sturdy cardboard
Product type

Torque wrench

Downforce

1/4" (6.3 mm)

Torque (min.)

2 Nm

Torque (max.)

10 Nm

Trigger accuracy

6 %

Graduation

0.1 Nm

Length

195 mm

Weight

0.3 kg

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1909590 Gedore 762-10 1196510 Torque wrench 1/4" (6.3 mm) 2 - 10 Nm

Information

Information 1909590 Gedore 762-10 1196510 Torque wrench 1/4" (6.3 mm) 2 - 10 Nm

Description

Features

  • Use:
  • Controlled screw tightening in the range 1 - 10 N
  • m
  • Ideal for assembly work where controlled tightening with low torque values is required (e.g. electronic hardware sector, precision mechanics etc.) Features:
  • Adjustable torque wrench - with scale
  • 1/4" square drive with ball locking device
  • With integrated ratchet-head function for controlled clockwise tightening
  • Working accuracy: +/- 6 % tolerance of set torque
  • Acc. to DIN EN ISO 6789, traceable to national standards
  • Precision mechanism slips very noticeably and audibly ("click") when the set torque is reached - over-tightening is not possible
  • Automatic resetting to the starting position
  • Micrometre scale graduation: 0.05 N
  • m / 0.1 N
  • m
  • 2 models in the range 1 N
  • m to 10 N
  • m
  • Extremely lightweight yet robust and corrosion-resistant construction design
  • Very convenient non-slip rubber handgrip
  • EPA-conformant (Electrostatic Protected Area), for use in sensitive electrostatic applications Scope of delivery:
  • Torque wrench type TSC SLIPPER
  • Test certificate acc. to DIN EN ISO 6789
  • Delivered in sturdy cardboard packaging

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 318.99*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)