• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Gedore 8005620 Puller Clamping range (details) 420 mm No. of hooks 2

1/5
EAN:
Part number:
Item no:
Dispatches on Thu 17 Dec

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 244.99 / piece)
€ 244.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

  • 2-arm 420 x 1.14/5-GEDORE Puller 480 mm
  • Tried-and-tested, especially powerful design for removing of discs, wheels, ball bearings, etc.
  • Technical and economic benefits through the variable clamping depth and the self-activating pressing the hook
  • Particularly suitable for the pull of the v-belt pulleys and flywheels, which sit on long waves.
  • Can be retrofitted with hydraulic spindle
Clamping range

420 mm

Tension/pressure capacity

8 t

Content

1 pc(s)

Hooks

2

Product type

Puller

Span depth (max.)

480 mm

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1908153 Gedore 8005620 Puller Clamping range (details) 420 mm No. of hooks 2

Information

Information 1908153 Gedore 8005620 Puller Clamping range (details) 420 mm No. of hooks 2

Description

Features

  • The reliable, extra-strong model for the removal of pulleys, wheels, ball bearings, etc.
  • With technical and economical benefits due to the variable clamping reach and automatic grip of the legs
  • Especially suited to removing V-belt pulley wheels and flywheels mounted on longer shafts
  • Upgradeable with hydraulic spindle (see table)

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)