• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Gedore 8007080 Puller Clamping range (details) 300 mm No. of hooks 2

EAN:
Part number:
Item no:
Dispatches on Wed 18 Nov

6 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 349.00 / piece)
€ 349.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 6 Piece(s) available
14-day return policy included

Technical specifications

  • 1.16/1-GEDORE puller 2-arm 300 x 300 mm
  • Very powerful design
  • Particularly suitable for use in industry and for heavy agricultural and construction equipment
  • Automatic Pressing the hook
  • Can be retrofitted with hydraulic spindle
  • Can be extended to 3 arms by purchasing a suitable hook no. 116
Clamping range

300 mm

Tension/pressure capacity

8 t

Content

1 pc(s)

Hooks

2

Product type

Puller

Span depth (max.)

300 mm

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1908173 Gedore 8007080 Puller Clamping range (details) 300 mm No. of hooks 2

Information

Information 1908173 Gedore 8007080 Puller Clamping range (details) 300 mm No. of hooks 2

Description

Features

  • Very strong
  • Made for industrial applications and for use on heavy agricultural and construction machines
  • The legs grip automatically
  • Upgradeable with hydraulic spindle (see table)
  • Can be extended to 3 arms by additionally buying a large hook no. 116

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)