• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Gedore 8116370 N/A Gedore 8116370

EAN:
Part number:
Item no:
Dispatches on Tue 17 Nov

2 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 515.00 / piece)
€ 515.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 2 Piece(s) available
14-day return policy included

Technical specifications

  • Type of pressure piece: Ball pressure piece
  • Usable thread length: 165 mm
  • Stroke: 12 mm
  • Head height 125 mm
  • Design: Grease hydraulic pressure spindle
  • Key width: 17 mm, 41 mm
  • Spindle thread size: G 1"
Tension/pressure capacity

15 t

Weight

3.38 kg

Content

1 pc(s)

Max. length

165 mm

Height

125 mm

Length

465 mm

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2451184 Gedore 8116370 N/A Gedore 8116370

Description

For a controlled and safe removal
Designed for a pressure force of 10 t, 12 t or 15 t.
The pressure piece can be replaced with a tip and extended if necessary
The small pressure spindle is secured with a screw-out protection against unintentional unscrewing
Preparation for use:
1. Before use, check that the pressure spindle is screwed far enough out of the cap so that the pressure piece is in the starting position in the hydraulic cylinder
2. Unscrew the cap from the spindle body. To do this, loosen the threaded pin first
3. Screw the spindle body into the traverse of the extractor from below until the spindle body protrudes approx. 60 mm from the traverse
4. Screw the cap onto the spindle body as far as it will go and then fix it in place by screwing in the threaded pin
Use and operation: E.g. HSP3
5. Position the puller and pre-tension the spindle body with wrench SW 41
6. Screw pressure spindle SW 17 into the cap. The hydraulics are used. The stroke of the pressure piece in the hydraulic cylinder is max. 12 mm. The hydraulically released workpiece can be completely removed by turning the spindle body with the cap SW 41
7. After use, the pressure spindle SW 17 is turned back to its initial position and the pressure piece is pressed into the hydraulic cylinder

This text is machine translated.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)