• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Gedore 8117420 1.75/1 - GEDORE - Oil filter hook 3-arm pattern 60-120 mm

EAN:
Part number:
Item no:
Fast track dispatch on Wed 4 Nov

1 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 38.99 / piece)
€ 38.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 1 Piece(s) available
14-day return policy included

Technical specifications

  • For loosening stuck oil filter and granulate cartridges on compressed air dryers with right thread, e.g. Mercedes Benz, MAN;
  • With 3/8" inner square drive and adapter 1/2" SW 17 mm
Clamping range

60 mm-120 mm

Dim

(W x H x D) 150 x 100 x 200 mm

Weight

650 g

Content

1 pc(s)

Width

150 mm

Height

100 mm

Depth

200 mm

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1908265 Gedore 8117420 1.75/1 - GEDORE - Oil filter hook 3-arm pattern 60-120 mm

Information

Information 1908265 Gedore 8117420 1.75/1 - GEDORE - Oil filter hook 3-arm pattern 60-120 mm

Description

For actuation of lube filters drive 12.5 mm (1/2"), or 24 mm hexagonal head.

This text is machine translated.

Features

  • For removing firmly seated oil filters and granulate cartridges of compressed air dryers with right-handed thread, e.g. Mercedes Benz, MAN
  • With 3/8" female square drive and adaptor 17 mm external

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 63.98*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)