Torque wrench
1/2" (12.5 mm)
25 Nm
120 Nm
3 %
5 Nm
462 mm
DIN ISO 1174
2.21 kg
35 mm
38 mm
yes
User & Safety Instructions 1908524 Gedore 8561-001 2926989 Torque wrench 1/2" (12.5 mm) 25 - 120 Nm
Information 1908524 Gedore 8561-001 2926989 Torque wrench 1/2" (12.5 mm) 25 - 120 Nm
€ 622.99*
The necessary accessories are required to use the article as described.