• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Gedore 8571-01 7694010 Torque wrench 3/4" (20 mm) 520 - 1000 Nm

EAN:
Part number:
Item no:
Dispatches on Thu 10 Dec

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 1,445.00 / piece)
€ 1,445.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

  • 8571-01 - GEDORE - Torque wrench DREMOMETER DX 3/4" 520-1000 Nm
  • Application:
  • Controlled screw suit in the range of 520 - 1000 N
  • m / 380 - 730 lbf
  • ft
  • Application in almost all industrial production areas
  • Design:
  • Classified according to DIN EN ISO 6789:2003 Type II Class A, with a traceable factory certificate. Calibrated for a permissible deviation of +/- 3 % and better. The specification of the standard (+/- 4 %) is exceeded for your safety
  • 3/4" square drive with pin protection DIN 3120 - B 20, ISO 1174
  • automatic short-travel release with sensitive and audible signal
  • double scale with a scale division of 10 N
  • m and 10 lbf
  • ft
  • Technical advantage/function:
  • Light, but robust (since housing made of one piece of aluminum) and insensitive, very workshop-friendly
  • no value shifts and influence of the accuracy by working both-handed or operating outside the grip (as with conventional torque wrenches).
  • Both the drive square as a pivot point are in an axis thus highly reliable for use, Can be extended to reduce the work load of the user
  • extremely low wear by reducing the force of the lever mechanism
  • forged lever chain from the company's own quality forge
  • highest precision even with strong continuous use
  • long life and long service life
  • simple operation - fast and safe torque tightening
  • pleasant setting through shapely, Captive adjustment button at the end of the grip
  • single and double square for controlled right or left suit
Product type

Torque wrench

Downforce

3/4" (20 mm)

Torque (min.)

520 Nm

Torque (max.)

1000 Nm

Trigger accuracy

3 %

Graduation

10 Nm

Length

812 mm

DIN standard

DIN ISO 1174

Weight

4.48 kg

Width

45 mm

Height

60 mm

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1908575 Gedore 8571-01 7694010 Torque wrench 3/4" (20 mm) 520 - 1000 Nm

Information

Information 1908575 Gedore 8571-01 7694010 Torque wrench 3/4" (20 mm) 520 - 1000 Nm

Description

Features

  • Use:
  • Controlled screw tightening in the range 520-1000 N
  • m / 380-730 lbf
  • ft
  • For use in almost all industrial manufacturing areas Features:
  • Classified to DIN EN ISO 6789:2017 Type II Class A, with a factory certificate. Working accuracy: +/- 3 % tolerance of scale set torque. The specification of the standard (+/- 4 %) is exceeded.
  • 3/4" square drive with pin-locking mechanism DIN 3120 - B 20, ISO 1174
  • Automatic short-path actuation with tactile impulse and audible signal
  • Dual scale with a scale graduation of 10 N
  • m and 10 lbf
  • ft
  • Technical advantage/Function:
  • Lightweight and robust (as housing is made of an aluminium alloy), very workshop-friendly
  • No inaccuracies whether used with both hands or held away from the handle (as for standard torque wrenches). Both the square drive and fulcrum are on an axis which ensures a high degree of user safety; can be extended to reduce the user's working load.
  • Extremely low wear attributable to reduced forces in a unique lever mechanism
  • Forged lever chain from our own quality forge
  • Maximum precision even when subjected to extreme continuous use
  • Long life cycles and tool lives
  • Easy operation - fast and safe torque tightening
  • Easy adjustment thanks to attractive adjusting button secured against loss at the end of the handle
  • Single- and double-square drive for controlled bi-directional tightening

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 1,458.99*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)