Torque wrench
1/2" (12.5 mm)
40 Nm
200 Nm
3 %
5 Nm
551 mm
DIN ISO 1174
2.5 kg
35 mm
30 mm
not relevant
User & Safety Instructions 1908599 Gedore 8578-00 7683670 Torque wrench 1/2" (12.5 mm) 40 - 200 Nm
Information 1908599 Gedore 8578-00 7683670 Torque wrench 1/2" (12.5 mm) 40 - 200 Nm
€ 598.99*
The necessary accessories are required to use the article as described.