Torque wrench
Incl. through square drive
3/4" (20 mm)
150 Nm
700 Nm
4 %
20 Nm
1.250 mm
DIN EN ISO 6789
10 kg
95 mm
55 mm
ISO standards
User & Safety Instructions 1908763 Gedore 8801-01 3022854 Torque wrench Calibrated to (ISO standards) Incl. through square drive 3/4" (20 mm) 150 - 700 Nm
Information 1908763 Gedore 8801-01 3022854 Torque wrench Calibrated to (ISO standards) Incl. through square drive 3/4" (20 mm) 150 - 700 Nm
€ 928.99*
The necessary accessories are required to use the article as described.