• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Gedore 8801-03 3022870 Torque wrench Forward/reverse ratchet 3/4" (20 mm) 300 - 1000 Nm

EAN:
Part number:
Item no:
Dispatches on Thu 12 Nov

80 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 969.00 / piece)
€ 969.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

  • 8801-03 - GEDORE - torque wrench type 8801 KNICKER 3/4" 300-1000 Nm
  • Application:
  • Controlled screw suit in the range of 150 - 1000 N
  • m
  • Industry and vehicle industry (truck, commercial vehicles)
  • Design:
  • Adjustable torque wrench - with scale
  • 3/4" square drive with integrated ratchet function
  • suitable for right and left-handed tightening, because through square
  • trigger accuracy: +/- 4 % tolerance of the set value
  • Design according to DIN EN ISO 6789, traceable to national normal
  • bending mechanism (tube shaft bends) as trigger signal is sensitive and visible and makes a covering unlikely
  • double scale in N
  • m and lbf
  • ft
  • Delivery scope:
  • Torque wrench type 88 KNICKER
  • test certificate according to DIN EN ISO 6789
  • Delivery in robust plastic case
Product type

Torque wrench

Features

Forward/reverse ratchet

Downforce

3/4" (20 mm)

Torque (min.)

300 Nm

Torque (max.)

1000 Nm

Trigger accuracy

4 %

Length

1460 mm

Weight

13.75 kg

Width

95 mm

Height

55 mm

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1908764 Gedore 8801-03 3022870 Torque wrench Forward/reverse ratchet 3/4" (20 mm) 300 - 1000 Nm

Information

Information 1908764 Gedore 8801-03 3022870 Torque wrench Forward/reverse ratchet 3/4" (20 mm) 300 - 1000 Nm

Description

Features

  • Use:
  • Controlled screw tightening in the range 150 - 1500 N
  • m
  • Industry and vehicle sector (lorries, industrial vehicles), machine maintenance Features:
  • Adjustable torque wrench - with scale
  • 3/4"square drive with integrated ratchet-function
  • Suitable for bi-directional tightening on account of push-through square drive
  • Working accuracy: +/- 4 % tolerance of the value setting
  • Acc. to DIN EN ISO 6789, traceable to national standards
  • Breaking mechanism as an actuation signal which can be seen and felt and makes over-tightening unlikely
  • Dual scale in N
  • m and lbf
  • ft Scope of delivery:
  • Type 88 breaking torque wrench
  • Test certificate acc. to DIN EN ISO 6789
  • Delivered in strong plastic case

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 982.99*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)