• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Gedore 9101200 0063-08 Wire cutter Suitable for Cable cutter

EAN:
Part number:
Item no:
Dispatches on Thu 5 Nov

360 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 29.99 / piece)
€ 29.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

  • Use: Universal use
Product type

Wire cutter

Suitable for

Cable cutter

Range of use

Universal

Blade length

80 mm

Material

Stainless steel

Plastic

Material properties

rust-proof

Length

200 mm

Weight

0.09 kg

Features

Incl. cable strippers

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2451969 Gedore 9101200 0063-08 Wire cutter Suitable for Cable cutter

Description

With wire stripper
Fold-up
Universal use
Extremely sharp
Blade made of stainless steel X46Cr13
With blue plastic handle

This text is machine translated.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 139.97*

What kind of Wire Cutters are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)