• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Gedore ATB 5 G 2839636-ISO Torque wrench Calibrated to (ISO standards) For bit sets 1 - 5 Nm

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Tightening direction: Left and rightPlug-in depth 16 mm
Product type

Torque wrench

Features

For bit sets

Torque (min.)

1 Nm

Torque (max.)

5 Nm

Trigger accuracy

0.06 %

Length

230 mm

DIN standard

DIN EN ISO 6789

Weight

0.29 kg

ISO standards

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2742388 Gedore ATB 5 G 2839636-ISO Torque wrench Calibrated to (ISO standards) For bit sets 1 - 5 Nm

Description

With 9x12 mm internal square drive or 1/4", 3/8" or 1/2" square drive (depending on model) With micrometer scale that allows the desired value to be set easily and safely With adjustment lock to prevent unintended adjustment of the torque value Trigger accuracy +/- 6 % (ATBSE), +/- 4 % (ATBK) If the hand grip does not bend down to 20° when the torque value is reached, this makes it unlikely that it will be over Classified according to DIN EN ISO 6789:2003 Type II Class A

This text is machine translated.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.