User & Safety Instructions 3644805 Gedore Automotive KL-0100-81 K Bit set 1/2" (12.5 mm) 3427773
Description
To loosen and tighten wheel screws/nuts. Required for damaged chrome screws/nuts where the chrome cap has loosened or expanded by corrosion., If the chrome cap is missing, the width of the wrench will be half a number smaller. If it expands by corrosion, half a number larger.
This text is machine translated.
Features
Number of hexagon socket wrenches: 6
Number of sockets: 6
Number of sockets Torx: 0
Total number of tools: 6
With ratchet: No.
Description
To loosen and tighten wheel screws/nuts. Required for damaged chrome screws/nuts where the chrome cap has loosened or expanded by corrosion., If the chrome cap is missing, the width of the wrench will be half a number smaller. If it expands by corrosion, half a number larger.
This text is machine translated.
Features
Number of hexagon socket wrenches: 6
Number of sockets: 6
Number of sockets Torx: 0
Total number of tools: 6
With ratchet: No.
What kind of Socket Wrench Sets are you looking for?