User & Safety Instructions 3644782 Gedore Automotive KL-0511-40 K Bit set 3245713
Description
The specially formed socket wrench inserts in wrench sizes 14, 17, 19 and 21 mm enable fast and professional loosening and tightening of coupling screw joints at high-pressure fuel pipes as well as exhaust temperature sensors., The special design of the socket wrench inserts (drive and drive are located on the same axis) enables the controlled tightening of the screw connection with tightening torque. For which drive and output are not on the same axis, the tightening torque is incorrect.
This text is machine translated.
Features
Number of hexagon socket wrenches: 4
Number of sockets: 4
Number of sockets Torx: 0
Total number of tools: 4
With ratchet: No.
Description
The specially formed socket wrench inserts in wrench sizes 14, 17, 19 and 21 mm enable fast and professional loosening and tightening of coupling screw joints at high-pressure fuel pipes as well as exhaust temperature sensors., The special design of the socket wrench inserts (drive and drive are located on the same axis) enables the controlled tightening of the screw connection with tightening torque. For which drive and output are not on the same axis, the tightening torque is incorrect.
This text is machine translated.
Features
Number of hexagon socket wrenches: 4
Number of sockets: 4
Number of sockets Torx: 0
Total number of tools: 4
With ratchet: No.
What kind of Socket Wrench Sets are you looking for?