• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Gedore Automotive KL-4043-300 Bit set 3292207

1/2
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

KL-4043-300 socket wrench set, 1/2", EP TX-plus, 6-parts

  • A black and white six-toothed gear shape, appearing as a simple icon or symbol, possibly representing machinery or settings.

Technical specifications

Product type

Bit set

Downforce

Star

Content

1 Set

Total number of tools

6

6

6

0

6

0

FALSE

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3644781 Gedore Automotive KL-4043-300 Bit set 3292207

Description

For loosening and tightening of TX-Plus screws with external profile eg on axle parts, flywheel as well as in general on motor and gear.

This text is machine translated.

Features

  • Number of hexagon socket wrenches: 0
  • Number of sockets: 6
  • Number of sockets Torx: 6
  • Total number of tools: 6
  • With ratchet: No.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.