• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Gedore C1915 C19 15 1/2" (12.5 mm) Bits 15 mm 19/32"

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Socket wrench set 1/2" 15 mm

  • Socket wrench set 1/2" 15 mm
  • This text is machine translated.

Technical specifications

Product type

Bits

Spanner size

15 mm

Ratchet bits (inch)

19/32"

Downforce

1/2" (12.5 mm)

Length

300 mm

Max. length

40.0 mm

Weight

0.065 kg

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3220686 Gedore C1915 C19 15 1/2" (12.5 mm) Bits 15 mm 19/32"

Description

Scope of delivery

  • Socket wrench set 1/2" 15 mm