• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Gedore C1930 C19 30 1/2" (12.5 mm) Bits 30 mm 1 3/16"

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Socket wrench set 1/2" 30mm

  • Socket wrench set 1/2" 30mm
  • This text is machine translated.

Technical specifications

Product type

Bits

Spanner size

30 mm

Ratchet bits (inch)

1 3/16"

Downforce

1/2" (12.5 mm)

Length

300 mm

Max. length

43.0 mm

Weight

0.175 kg

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3220691 Gedore C1930 C19 30 1/2" (12.5 mm) Bits 30 mm 1 3/16"

Description

Scope of delivery

  • Socket wrench set 1/2" 30mm