• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Gedore C1932 C19 32 Bits 32 mm 1 1/4" 32 mm 1/2" (12.5 mm)

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Socket wrench set 1/2" 32mm

  • Socket wrench set 1/2" 32mm
  • This text is machine translated.

Technical specifications

Product type

Bits

Drive

1/2" (12.5 mm)

Spanner size

32 mm

Ratchet bits (inch)

1 1/4"

Size

32 mm

Length

300 mm

Max. length

43.0 mm

Weight

0.189 kg

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3220692 Gedore C1932 C19 32 Bits 32 mm 1 1/4" 32 mm 1/2" (12.5 mm)

Description

Scope of delivery

  • Socket wrench set 1/2" 32mm